
APA-628-T-M | |
|---|---|
DigiKey Part Number | APA-628-T-M-ND |
Manufacturer | |
Manufacturer Product Number | APA-628-T-M |
Description | ADAPTER PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position DIP, DIL - Header Connector Male Pin Tin |
Datasheet | Datasheet |
EDA/CAD Models | APA-628-T-M Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Features Open Frame |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Male Pin | Color Black |
Number of Positions 28 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 4,91333 € | 73,70 € |
| Unit Price without VAT: | 4,91333 € |
|---|---|
| Unit Price with VAT: | 5,84686 € |

