18 Position DIP, DIL - Header Connector Male Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA-318-G-B

DigiKey Part Number
APA-318-G-B-ND
Manufacturer
Manufacturer Product Number
APA-318-G-B
Description
ADAPTER PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Position DIP, DIL - Header Connector Male Pin Gold
Datasheet
 Datasheet
EDA/CAD Models
APA-318-G-B Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Open Frame
Connector Type
DIP, DIL - Header
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
20.0µin (0.51µm)
Number of Positions
18
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,97000 €10,97 €
Manufacturers Standard Package
Unit Price without VAT:10,97000 €
Unit Price with VAT:13,05430 €