
APA-314-G-N | |
|---|---|
DigiKey Part Number | APA-314-G-N-ND |
Manufacturer | |
Manufacturer Product Number | APA-314-G-N |
Description | ADAPTER PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position DIP, DIL - Header Connector Male Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | APA-314-G-N Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Features Open Frame |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 14 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 7,38548 € | 228,95 € |
| Unit Price without VAT: | 7,38548 € |
|---|---|
| Unit Price with VAT: | 8,78872 € |

