Image for AFI-J-P-HF-ST-MT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFI-J-P-HF-ST-MT1

DigiKey Part Number
AFI-J-P-HF-ST-MT1-ND
Manufacturer
Manufacturer Product Number
AFI-J-P-HF-ST-MT1
Description
CONN AFI JACK STR 50OHM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AFI Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
EDA/CAD Models
AFI-J-P-HF-ST-MT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,55000 €10,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,55450 €