



ADM6-10-01.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-10-01.5-L-4-0-A-TR-ND - Tape & Reel (TR) 612-ADM6-10-01.5-L-4-0-A-TRCT-ND - Cut Tape (CT) 612-ADM6-10-01.5-L-4-0-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6-10-01.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 40POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-10-01.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,78300 € | 77,83 € |
| 25 | 7,29560 € | 182,39 € |
| 50 | 6,94720 € | 347,36 € |
| 100 | 6,61620 € | 661,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 5,61136 € | 4.909,94 € |
| 1.750 | 5,18918 € | 9.081,07 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |







