



ADF6-50-03.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-50-03.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-50-03.5-L-4-0-A-TR |
Description | CONN 0.635MM SKT 200POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-50-03.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 10 | 11,94800 € | 119,48 € |
| 25 | 11,19960 € | 279,99 € |
| 50 | 10,66540 € | 533,27 € |
| 100 | 10,15640 € | 1.015,64 € |
| 250 | 9,89800 € | 2.474,50 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |



