ADF6-30-07.5-L-4-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADF6-30-07.5-L-4-2-A-TR
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADF6-30-07.5-L-4-2-A-TR

DigiKey Part Number
612-ADF6-30-07.5-L-4-2-A-TR-ND - Tape & Reel (TR)
612-ADF6-30-07.5-L-4-2-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADF6-30-07.5-L-4-2-A-TR
Description
CONN 0.635MM SKT 120POS SMD
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADF6-30-07.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
120
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm, 14mm, 16mm
Height Above Board
0.304" (7.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
115,78000 €15,78 €
1013,40900 €134,09 €
2512,56920 €314,23 €
5011,98580 €599,29 €
Unit Price without VAT:15,78000 €
Unit Price with VAT:18,77820 €