292-J-P-HP-ST-CM2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samtec Inc.
In Stock: 0
Unit Price: 26,16000 €
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292-J-P-HP-ST-CM2

DigiKey Part Number
612-292-J-P-HP-ST-CM2-ND
Manufacturer
Manufacturer Product Number
292-J-P-HP-ST-CM2
Description
CONN 2.92MM JACK COMP MNT
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
292-J-P-HP-ST-CM2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polychlorotrifluoroethylene (PCTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes