
135-J-P-VP-ST-CMM-3 | |
|---|---|
DigiKey Part Number | 612-135-J-P-VP-ST-CMM-3-ND |
Manufacturer | |
Manufacturer Product Number | 135-J-P-VP-ST-CMM-3 |
Description | 50 OHM 1.35 MM JACK, COMPRESSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.35mm Connector Jack, Female Socket Surface Mount Compression |
Category | Mounting Type Surface Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Mounting Hardware |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Copper Alloy |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,46000 € | 152,46 € |
| Unit Price without VAT: | 152,46000 € |
|---|---|
| Unit Price with VAT: | 181,42740 € |

