
STOOP2228B0Z032STD | |
|---|---|
DigiKey Part Number | STOOP2228B0Z032STD-ND |
Manufacturer | |
Manufacturer Product Number | STOOP2228B0Z032STD |
Description | LED DRIVER CC AC/DC 28-36V 2.8A |
Customer Reference | |
Detailed Description | 2.8A 28 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 2.8A |
Manufacturer Samsung Semiconductor, Inc. | Power (Watts) 200 W |
Packaging Tray | Dimming Analog |
Part Status Obsolete | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP66 |
Type Constant Current | Operating Temperature -30°C ~ 50°C |
Topology AC DC Converter | Efficiency 90% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 220VAC | Size / Dimension 10.16" L x 4.04" W x 1.50" H (258.0mm x 102.6mm x 38.0mm) |
Voltage - Input (Max) 240VAC | Approval Agency CE |
Voltage - Output 28 ~ 36V | Mounting Type Chassis Mount |

