Similar

STIFP218735N024KOR | |
|---|---|
DigiKey Part Number | STIFP218735N024KOR-ND |
Manufacturer | |
Manufacturer Product Number | STIFP218735N024KOR |
Description | LED DRIVER CC AC/DC 20-26V 630MA |
Customer Reference | |
Detailed Description | 630mA 20 ~ 26V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 630mA |
Manufacturer Samsung Semiconductor, Inc. | Power (Watts) 35 W |
Packaging Tray | Features OTP, OVP |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Terminal Block |
Topology AC DC Converter | Size / Dimension 8.35" L x 1.61" W x 1.20" H (212.0mm x 41.0mm x 30.5mm) |
Number of Outputs 1 | Approval Agency CE, VDE |
Voltage - Input (Min) 220VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 240VAC | Weight 0.067 lb (30.39 g) |
Voltage - Output 20 ~ 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED20W230-028-C0700-LT | Thomas Research Products | 0 | 1121-1553-ND | 33,23160 € | Similar |


