Similar

SPMWHT5492D5SGRMS0 | |
|---|---|
DigiKey Part Number | SPMWHT5492D5SGRMS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT5492D5SGRMS0 |
Description | LED LV566B COOL WHITE 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LV566B White, Cool 5000K 18.5V 20mA 115° 4-SMD, Flat Lead Exposed Pad |
Category | Lumens/Watt @ Current - Test 132 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 5000K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 49lm (42lm ~ 57lm) | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 20mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 18.5V | Thermal Resistance of Package 10°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTW-5630AZL50 | LITEON | 10.168 | 160-2095-1-ND | 0,31000 € | Similar |


