Similar

SPMWHT5492D5SGQMS0 | |
|---|---|
DigiKey Part Number | SPMWHT5492D5SGQMS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT5492D5SGQMS0 |
Description | LED LV566B COOL WHITE 5700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LV566B White, Cool 5700K 18.5V 20mA 115° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 49lm (41lm ~ 57lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 18.5V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 30mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W |


