
SPMWHT541MP5WKTMS5 | |
|---|---|
DigiKey Part Number | 1510-SPMWHT541MP5WKTMS5TR-ND - Tape & Reel (TR) 1510-SPMWHT541MP5WKTMS5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WKTMS5 |
Description | LED 4000K 80CRI SMD |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Neutral 4000K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 35lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 183 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,08320 € | 8,32 € |
| 500 | 0,06654 € | 33,27 € |
| 1.000 | 0,06101 € | 61,01 € |
| 2.000 | 0,05628 € | 112,56 € |
| 5.000 | 0,05109 € | 255,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04784 € | 478,40 € |
| 20.000 | 0,04507 € | 901,40 € |
| 30.000 | 0,04366 € | 1.309,80 € |
| 50.000 | 0,04206 € | 2.103,00 € |
| 70.000 | 0,04110 € | 2.877,00 € |
| 100.000 | 0,04018 € | 4.018,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

