
SPMWHT541ML5XAWMS0 | |
|---|---|
DigiKey Part Number | 1510-1287-2-ND - Tape & Reel (TR) 1510-1287-1-ND - Cut Tape (CT) 1510-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XAWMS0 |
Description | LED LM561C WARM WHT 2700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561C White, Warm 2700K 2.8V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 2700K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 32lm (30lm ~ 34lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 176 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14920 € | 14,92 € |
| 500 | 0,12124 € | 60,62 € |
| 1.000 | 0,11202 € | 112,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09894 € | 247,35 € |
| 5.000 | 0,09280 € | 464,00 € |
| 7.500 | 0,08965 € | 672,38 € |
| 12.500 | 0,08608 € | 1.076,00 € |
| 17.500 | 0,08396 € | 1.469,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






