LED Lighting LM561C White, Warm 3000K 2.8V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541ML5XAVMS0

DigiKey Part Number
1510-1286-2-ND - Tape & Reel (TR)
1510-1286-1-ND - Cut Tape (CT)
1510-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT541ML5XAVMS0
Description
LED LM561C WARM WHT 3000K 5630
Customer Reference
Detailed Description
LED Lighting LM561C White, Warm 3000K 2.8V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SPMWHT541ML5XAVMS0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD, Flat Leads
Color
Supplier Device Package
5630
CCT (K)
3000K
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Flux @ 25°C, Current - Test
33lm (31lm ~ 35lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
181 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.614
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21100 €2,11 €
1000,14920 €14,92 €
5000,12124 €60,62 €
1.0000,11202 €112,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10191 €254,78 €
5.0000,09559 €477,95 €
7.5000,09234 €692,55 €
12.5000,08866 €1.108,25 €
17.5000,08648 €1.513,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €