
SPMWHT541ML5XAV0S5 | |
|---|---|
DigiKey Part Number | 1510-1540-2-ND - Tape & Reel (TR) 1510-1540-1-ND - Cut Tape (CT) 1510-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XAV0S5 |
Description | LED LM561C WARM WHT 3000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHT541ML5XAV0S5 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 34lm (33lm ~ 35lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 190 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHT541ML5XAVMS5 | Samsung Semiconductor, Inc. | 8.080 | 1510-1554-1-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10870 € | 10,87 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






