
SPMWHT541ML5XASSS6 | |
|---|---|
DigiKey Part Number | 1510-SPMWHT541ML5XASSS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XASSS6 |
Description | LED LM561B PLUS WHITE 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White 65mA 120° 2-SMD, Flat Leads |
Category | Current - Max 180mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Flat Leads |
Part Status Obsolete | Supplier Device Package 5630 |
Color | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
CRI (Color Rendering Index) 80 | Thermal Resistance of Package 14°C/W |

