LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 2212 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MK7XAVKS0

DigiKey Part Number
1510-SPMWHT541MK7XAVKS0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MK7XAVKS0
Description
LED LM561C WARM WHT 3000K 2212
Customer Reference
Detailed Description
LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
168 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2212 (5630 Metric)
CCT (K)
3000K
Supplier Device Package
2212
Flux @ 25°C, Current - Test
30lm (28lm ~ 32lm)
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
12°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.