LED Lighting LM561C White, Neutral 4000K 2.75V 65mA 120° 2212 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MK7XATKS0

DigiKey Part Number
1510-SPMWHT541MK7XATKS0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MK7XATKS0
Description
LED LM561C NEUT WHT 4000K 2212
Customer Reference
Detailed Description
LED Lighting LM561C White, Neutral 4000K 2.75V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
179 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2212 (5630 Metric)
CCT (K)
4000K
Supplier Device Package
2212
Flux @ 25°C, Current - Test
32lm (30lm ~ 34lm)
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
12°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.