
SPMWHT541MK7XAPSS0 | |
|---|---|
DigiKey Part Number | 1510-SPMWHT541MK7XAPSS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MK7XAPSS0 |
Description | LED LM561C COOL WHITE 6500K 2212 |
Customer Reference | |
Detailed Description | LED Lighting LM561C White, Cool 6500K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 179 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2212 (5630 Metric) |
CCT (K) 6500K | Supplier Device Package 2212 |
Flux @ 25°C, Current - Test 32lm (30lm ~ 34lm) | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 12°C/W |

