
SPMWHT541MJ7WAUSS0 | |
|---|---|
DigiKey Part Number | 1510-SPMWHT541MJ7WAUSS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MJ7WAUSS0 |
Description | LED LM561B PLUS WHT 3500K 2212 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 3500K 2.95V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 156 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2212 (5630 Metric) |
CCT (K) 3500K | Supplier Device Package 2212 |
Flux @ 25°C, Current - Test 30lm (28lm ~ 32lm) | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 15°C/W |

