SPMWHT541MH7WAWMSB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 1.216
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 1.376
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 2.354
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 2.467
Unit Price: 0,19000 €
Datasheet
LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MH7WAWMSB

DigiKey Part Number
SPMWHT541MH7WAWMSB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MH7WAWMSB
Description
LED LM561B PLUS WHITE 5630
Customer Reference
Detailed Description
LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
180mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-SMD, Flat Leads
Part Status
Obsolete
Supplier Device Package
5630
Color
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.95V
Thermal Resistance of Package
15°C/W
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPMWHT541MP5WAS0S4Samsung Semiconductor, Inc.1.2161510-2438-1-ND0,18000 €Parametric Equivalent
SPMWHT541MP5WAS0S5Samsung Semiconductor, Inc.1.3761510-2440-1-ND0,18000 €Parametric Equivalent
SPMWHT541MP5WASMS4Samsung Semiconductor, Inc.2.3541510-2439-1-ND0,19000 €Parametric Equivalent
SPMWHT541MP5WASMS5Samsung Semiconductor, Inc.2.4671510-2441-1-ND0,19000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes