Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPMWHT541MH7WAT0SB | |
|---|---|
DigiKey Part Number | SPMWHT541MH7WAT0SB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MH7WAT0SB |
Description | LED LM561B PLUS WHITE 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Max 180mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, Flat Leads |
Part Status Obsolete | Supplier Device Package 5630 |
Color | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 15°C/W |
CRI (Color Rendering Index) 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHT541MP5WAS0S4 | Samsung Semiconductor, Inc. | 1.216 | 1510-2438-1-ND | 0,18000 € | Parametric Equivalent |
| SPMWHT541MP5WAS0S5 | Samsung Semiconductor, Inc. | 1.376 | 1510-2440-1-ND | 0,18000 € | Parametric Equivalent |
| SPMWHT541MP5WASMS4 | Samsung Semiconductor, Inc. | 2.354 | 1510-2439-1-ND | 0,19000 € | Parametric Equivalent |
| SPMWHT541MP5WASMS5 | Samsung Semiconductor, Inc. | 2.467 | 1510-2441-1-ND | 0,19000 € | Parametric Equivalent |


