LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MH7WAQMSB

DigiKey Part Number
SPMWHT541MH7WAQMSB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MH7WAQMSB
Description
LED LM561B PLUS WHITE 5630
Customer Reference
Detailed Description
LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
180mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-SMD, Flat Leads
Part Status
Obsolete
Supplier Device Package
5630
Color
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.95V
Thermal Resistance of Package
15°C/W
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.