Similar

SPMWHT541MD7WAVMS0 | |
|---|---|
DigiKey Part Number | 1510-1037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MD7WAVMS0 |
Description | LED LM561B WARM WHT 3000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 3000K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 24lm (21lm ~ 27lm) | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 16°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHT541MP7WAVMS0 | Samsung Semiconductor, Inc. | 30.585 | 1510-2122-1-ND | 0,20000 € | Similar |









