Similar

SPMWHT541MD7WAVHS0 | |
|---|---|
DigiKey Part Number | SPMWHT541MD7WAVHS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MD7WAVHS0 |
Description | LED LM561B WARM WHT 3000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (21lm ~ 27lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |









