Similar

SPMWHT541MD5WAWMSB | |
|---|---|
DigiKey Part Number | SPMWHT541MD5WAWMSB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MD5WAWMSB |
Description | LED LM561B WARM WHT 2700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B White, Warm 2700K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Lead Exposed Pad |
Color | Supplier Device Package 5630 |
CCT (K) 2700K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 28lm (26lm ~ 30lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 65mA | Thermal Resistance of Package 16°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 146 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHT541MP5WAWMS4 | Samsung Semiconductor, Inc. | 1.880 | 1510-1309-1-ND | 0,19000 € | Similar |









