LED Lighting LM561B White, Neutral 4000K 2.9V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MD5WAT0S1

DigiKey Part Number
SPMWHT541MD5WAT0S1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MD5WAT0S1
Description
LED LM561B NEUT WHT 4000K 5630
Customer Reference
Detailed Description
LED Lighting LM561B White, Neutral 4000K 2.9V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD, Flat Lead Exposed Pad
Color
Supplier Device Package
5630
CCT (K)
4000K
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Flux @ 25°C, Current - Test
29lm (26lm ~ 32lm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
65mA
Thermal Resistance of Package
16°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
154 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.