
SPMWHT541MD5WARMS2 | |
|---|---|
DigiKey Part Number | 1510-1023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MD5WARMS2 |
Description | LED LM561B COOL WHITE 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 156 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 5000K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 30lm (29lm ~ 31lm) | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 16°C/W |








