
SPMWHT541MD5WARMS1 | |
|---|---|
DigiKey Part Number | SPMWHT541MD5WARMS1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MD5WARMS1 |
Description | LED LM561B COOL WHITE 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B White, Cool 5000K 2.9V 65mA 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 150mA |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 4-SMD, Flat Lead Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 5630 |
Part Status Obsolete | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Color | Height - Seated (Max) 0.035" (0.90mm) |
CCT (K) 5000K | Thermal Resistance of Package 16°C/W |
Current - Test 65mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |








