
SPMWHT32BMD3YBV0S0 | |
|---|---|
DigiKey Part Number | 1510-2401-2-ND - Tape & Reel (TR) 1510-2401-1-ND - Cut Tape (CT) 1510-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT32BMD3YBV0S0 |
Description | LED LM302C WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302C White, Warm 3000K 5.9V 65mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 68lm (62lm ~ 74lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Lumens/Watt @ Current - Test | 177 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 150mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,13758 € | 68,79 € |
| 1.000 | 0,12740 € | 127,40 € |
| 2.000 | 0,11874 € | 237,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11137 € | 445,48 € |
| 8.000 | 0,10511 € | 840,88 € |
| 12.000 | 0,10190 € | 1.222,80 € |
| 20.000 | 0,09828 € | 1.965,60 € |
| 28.000 | 0,09612 € | 2.691,36 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






