
SPMWHT32BMD3YBU0S0 | |
|---|---|
DigiKey Part Number | 1510-2403-2-ND - Tape & Reel (TR) 1510-2403-1-ND - Cut Tape (CT) 1510-2403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT32BMD3YBU0S0 |
Description | LED LM302C WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302C White, Warm 3500K 5.9V 65mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 68lm (62lm ~ 74lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 5.9V | Base Product Number |
Lumens/Watt @ Current - Test 177 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,13586 € | 67,93 € |
| 1.000 | 0,12582 € | 125,82 € |
| 2.000 | 0,11726 € | 234,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07506 € | 300,24 € |
| 8.000 | 0,07050 € | 564,00 € |
| 12.000 | 0,06815 € | 817,80 € |
| 20.000 | 0,06550 € | 1.310,00 € |
| 28.000 | 0,06392 € | 1.789,76 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






