
SPMWHT329FD5YBVMS0 | |
|---|---|
DigiKey Part Number | 1510-1575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT329FD5YBVMS0 |
Description | LED LM302B WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302B White, Warm 3000K 5.9V 150mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 120 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 3000K | Supplier Device Package 3030 |
Flux @ 85°C, Current - Test 106lm (97lm ~ 115lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 5.9V | Thermal Resistance of Package 8°C/W |






