Image for SPMWHT328FD7WARKS0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT328FD7WARKS0

DigiKey Part Number
SPMWHT328FD7WARKS0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT328FD7WARKS0
Description
LED LM301A COOL WHITE 5000K 3030
Customer Reference
Detailed Description
LED Lighting LM301A White, Cool 5000K 2.85V 150mA 115° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
500mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
46lm (42lm ~ 50lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
7°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
108 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.