Image for SPMWHT328FD7WAQKS0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT328FD7WAQKS0

DigiKey Part Number
SPMWHT328FD7WAQKS0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT328FD7WAQKS0
Description
LED LM301A COOL WHITE 5700K 3030
Customer Reference
Detailed Description
LED Lighting LM301A White, Cool 5700K 2.85V 150mA 115° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
46lm (42lm ~ 50lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
108 lm/W
CRI (Color Rendering Index)
90
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.