
SPMWHT328FD5WAQKS0 | |
|---|---|
DigiKey Part Number | SPMWHT328FD5WAQKS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT328FD5WAQKS0 |
Description | LED LM301A COOL WHITE 5700K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301A White, Cool 5700K 2.85V 150mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 62lm (58lm ~ 66lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |







