
SPMWHT328FD5WAPKS0 | |
|---|---|
DigiKey Part Number | SPMWHT328FD5WAPKS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT328FD5WAPKS0 |
Description | LED LM301A COOL WHITE 6500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301A White, Cool 6500K 2.85V 150mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 500mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 62lm (58lm ~ 66lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 7°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 145 lm/W |







