
SPMWHT327FD5GBTMS3 | |
|---|---|
DigiKey Part Number | 1510-1301-2-ND - Tape & Reel (TR) 1510-1301-1-ND - Cut Tape (CT) 1510-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT327FD5GBTMS3 |
Description | LED LM302A NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302A White, Neutral 4000K 6.3V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 121lm (117lm ~ 125lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.3V | Base Product Number |
Lumens/Watt @ Current - Test 128 lm/W |






