LED Lighting LM302A White, Neutral 4000K 6.3V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT327FD5GBTMS2

DigiKey Part Number
SPMWHT327FD5GBTMS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT327FD5GBTMS2
Description
LED LM302A NEUT WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting LM302A White, Neutral 4000K 6.3V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
113lm (109lm ~ 117lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6.3V
Base Product Number
Lumens/Watt @ Current - Test
120 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.