LED Lighting LM302A White, Neutral 4000K 6.3V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT327FD3GBTMS3

DigiKey Part Number
SPMWHT327FD3GBTMS3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT327FD3GBTMS3
Description
LED LM302A NEUT WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting LM302A White, Neutral 4000K 6.3V 150mA 120° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
121lm (117lm ~ 125lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
128 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.