SPMWHT325AD7YBU0S0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 3.351
Unit Price: 0,18000 €
Datasheet
LED Lighting LM362A White, Warm 3500K 6V 100mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT325AD7YBU0S0

DigiKey Part Number
1510-1056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT325AD7YBU0S0
Description
LED LM362A WARM WHT 3500K 3623
Customer Reference
Detailed Description
LED Lighting LM362A White, Warm 3500K 6V 100mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
100 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
CCT (K)
3500K
Supplier Device Package
3623
Flux @ 25°C, Current - Test
60lm (52lm ~ 67lm)
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Current - Test
100mA
Height - Seated (Max)
0.028" (0.70mm)
Voltage - Forward (Vf) (Typ)
6V
Thermal Resistance of Package
15°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-3030-1100-35-80Luminus Devices Inc.3.3511214-1340-1-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes