Similar

SPMWHT325AD5YBWKS2 | |
|---|---|
DigiKey Part Number | SPMWHT325AD5YBWKS2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT325AD5YBWKS2 |
Description | LED LM362A WARM WHT 2700K 3623 |
Customer Reference | |
Detailed Description | LED Lighting LM362A White, Warm 2700K 6.1V 100mA 120° 2-SMD, No Lead |
Category | Lumens/Watt @ Current - Test 107 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 2700K | Supplier Device Package 3623 |
Flux @ 25°C, Current - Test 65lm (51lm ~ 78lm) | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Current - Test 100mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 6.1V | Thermal Resistance of Package 15°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-2780003000W21 | Lumileds | 39.060 | 1416-1209-1-ND | 0,18000 € | Similar |


