
SPMWHT325AD5YBTMS0 | |
|---|---|
DigiKey Part Number | 1510-1049-2-ND - Tape & Reel (TR) 1510-1049-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWHT325AD5YBTMS0 |
Description | LED LM362A NEUT WHT 4000K 3623 |
Customer Reference | |
Detailed Description | LED Lighting LM362A White, Neutral 4000K 5.96V 100mA 120° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 70lm (55lm ~ 85lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 5.96V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 3623 | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 15°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12804 € | 64,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,09179 € | 3.671,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

