Similar

SPMWHT228FD5BAQ0S0 | |
|---|---|
DigiKey Part Number | SPMWHT228FD5BAQ0S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT228FD5BAQ0S0 |
Description | LED LM281A COOL WHITE 5700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281A White, Cool 5700K 3.15V 150mA 120° 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 62lm (57lm ~ 67lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.131" L x 0.110" W (3.32mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 24°C/W |







