
SPMWHT228FD5BAPMS0 | |
|---|---|
DigiKey Part Number | SPMWHT228FD5BAPMS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT228FD5BAPMS0 |
Description | LED WHITE 6500K SMD 2835 |
Customer Reference | |
Detailed Description | LED Lighting - |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.131" L x 0.110" W (3.32mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | - | |
Base Product Number |

