Similar

SPMWHT228FD5BAP0S0 | |
|---|---|
DigiKey Part Number | SPMWHT228FD5BAP0S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT228FD5BAP0S0 |
Description | LED LM281A COOL WHITE 6500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281A White, Cool 6500K 3.15V 150mA 120° 2-SMD, Flat Leads |
Category | Lumens/Watt @ Current - Test 129 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Flat Leads |
CCT (K) 6500K | Supplier Device Package 2835 |
Flux @ 25°C, Current - Test 61lm (56lm ~ 66lm) | Size / Dimension 0.131" L x 0.110" W (3.32mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 3.15V | Thermal Resistance of Package 24°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAHC2835WD6 | Everlight Electronics Co Ltd | 5.799 | 1080-1461-1-ND | 0,25000 € | Similar |







