Similar

SPMWHT223MD5WAV0S0 | |
|---|---|
DigiKey Part Number | SPMWHT223MD5WAV0S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT223MD5WAV0S0 |
Description | LED LM231B WARM WHT 3000K 2323 |
Customer Reference | |
Detailed Description | LED Lighting LM231B White, Warm 3000K 2.86V 65mA 120° 0909 (2323 Metric) |
EDA/CAD Models | SPMWHT223MD5WAV0S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (20lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0909 (2323 Metric) | |
Supplier Device Package | 2323 | |
Size / Dimension | 0.091" L x 0.091" W (2.30mm x 2.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W |


