Similar

SPMWHT223MD5WAR0S0 | |
|---|---|
DigiKey Part Number | SPMWHT223MD5WAR0S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT223MD5WAR0S0 |
Description | LED LM231B COOL WHITE 5000K 2323 |
Customer Reference | |
Detailed Description | LED Lighting LM231B White, Cool 5000K 2.86V 65mA 120° 0909 (2323 Metric) |
Category | Lumens/Watt @ Current - Test 140 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0909 (2323 Metric) |
CCT (K) 5000K | Supplier Device Package 2323 |
Flux @ 25°C, Current - Test 26lm (21lm ~ 31lm) | Size / Dimension 0.091" L x 0.091" W (2.30mm x 2.30mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.86V | Thermal Resistance of Package 20°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLBAWT-A1-0000-000WE3 | Cree LED | 8.338 | MLBAWT-A1-0000-000WE3CT-ND | 0,24000 € | Similar |


