
SPMWHK228FD7WAWUVJ | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228FD7WAWUVJTR-ND - Tape & Reel (TR) 1510-SPMWHK228FD7WAWUVJCT-ND - Cut Tape (CT) 1510-SPMWHK228FD7WAWUVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228FD7WAWUVJ |
Description | LED LM281B+ WARM WHT 2700K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 2700K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 151 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1113 (2835 Metric) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Supplier Device Package 1113 |
Flux @ 25°C, Current - Test 68lm (66lm ~ 70lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 25°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01940 € | 77,60 € |
| 8.000 | 0,01868 € | 149,44 € |
| 12.000 | 0,01832 € | 219,84 € |
| Unit Price without VAT: | 0,01940 € |
|---|---|
| Unit Price with VAT: | 0,02309 € |

